Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No3073 BR005
Newark Part No.02F8399
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.030 |
| 3+ | $94.890 |
| 5+ | $91.020 |
| 10+ | $85.210 |
| 25+ | $79.010 |
| 50+ | $75.140 |
| 100+ | $71.270 |
| 250+ | $67.390 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$103.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3073 BR005
Newark Part No.02F8399
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge20AWG
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.51mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.54mm
Approval SpecificationCSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.54mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.51mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 3073 BR005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate