Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.950 |
| 3+ | $192.450 |
| 5+ | $184.600 |
| 10+ | $172.810 |
| 25+ | $160.250 |
| 50+ | $152.390 |
| 100+ | $144.540 |
| 250+ | $136.680 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$208.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3057/1 SL005
Newark Part No.91F3525
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGray
Wire Gauge16AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter2.11mm
Approval SpecificationCSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Excellent flame resistance
- 20.3lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
- Temperature Range -40°C to 105°C
- Bend Radius 10X Cable Diameter
Applications
Industrial, Automotive
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.11mm
Product Range
-
Jacket Color
Gray
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate