Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.700 |
| 3+ | $124.060 |
| 5+ | $119.000 |
| 10+ | $111.400 |
| 25+ | $103.300 |
| 50+ | $98.240 |
| 100+ | $93.180 |
| 250+ | $88.110 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$134.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No299/3 SV005
Newark Part No.02F7865
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max150°C
Conductor Area CSA0.05mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.25mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 299/3 SV005 is a Busbar Wire with 30AWG solid tinned copper conductor. The 299/3 series busbar wire provides a reliable solution to keep power flowing in your vital electrical systems.
- 111Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 10X Cable diameter bend radius
- 0 to 150°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
-
External Diameter
0.25mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
0.05mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
