0
0 Items$0.00

Hook Up Wire :

7,726 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
86K7251

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$485.180
5+$444.750
10+$422.560
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
-
305m
-
1000ft
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
91B1984

RoHS

Reel of 500
Reel
1+$1,198.820
2+$1,175.430
-
Rubber
-
Red
18AWG
-
-
65 x 36AWG
-
152.4m
-
500ft
90°C
-
5kV
Tinned Copper
3.658mm
-
-
87K2724

RoHS

Date/Lot Code

Reel of 100
Reel
1+$178.310
5+$158.740
10+$150.880
25+$147.860
-
PTFE
-
Brown
22AWG
-
-
7 x 30AWG
-
30.5m
-
100ft
200°C
-
600V
Copper
1.245mm
MIL-W-16878/4, UL 1213
-
92F7626

RoHS

Date/Lot Code

Reel of 100
Reel
1+$226.130
5+$206.030
10+$193.150
25+$181.790
-
PVC
-
Green, Yellow
14AWG
-
-
41 x 30AWG
-
30.5m
-
100ft
105°C
2.08mm²
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
89K8110

RoHS

Date/Lot Code

Reel of 100
Reel
1+$166.430
5+$148.160
10+$140.820
25+$138.000
-
PTFE
-
Red
32AWG
-
-
7 x 40AWG
-
30.5m
-
100ft
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
02F7484

RoHS

Reel of 100
Reel
1+$166.430
5+$148.160
10+$140.820
25+$138.000
-
PTFE
-
White
28AWG
-
-
7 x 36AWG
-
30.5m
-
100ft
200°C
0.072mm²
600V
Silver Plated Copper
0.889mm
MIL-DTL-16878/4 (Type E), UL 1213
-
86K9088

RoHS

Reel of 100
Reel
1+$453.070
5+$402.760
10+$382.530
-
PTFE
-
Black
18AWG
-
-
19 x 30AWG
-
30.5m
-
100ft
200°C
0.969mm²
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
87K2732

RoHS

Reel of 100
Reel
1+$254.800
5+$226.740
10+$215.460
-
PTFE
-
Blue
20AWG
-
-
19 x 32AWG
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
85K9759

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$485.180
5+$444.750
10+$426.960
-
PVC
-
Yellow
18AWG
-
-
16 x 30AWG
-
305m
-
1000ft
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K2820

RoHS

Date/Lot Code

Reel of 100
Reel
1+$126.830
5+$121.930
10+$117.720
-
PVC
-
Black
22AWG
-
-
Solid
-
30.5m
-
100ft
105°C
-
1kV
Copper
1.499mm
-
-
86K7475

RoHS

Reel of 100
Reel
1+$220.390
5+$196.110
10+$186.360
-
PTFE
-
Red
22AWG
-
-
19 x 34AWG
-
30.5m
-
100ft
200°C
0.385mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
88K2177

RoHS

Date/Lot Code

Reel of 100
Reel
1+$220.390
5+$196.110
10+$186.360
-
PTFE
-
Green
22AWG
-
-
19 x 34AWG
-
30.5m
-
100ft
200°C
0.385mm²
600V
Copper
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
-
27M1335

RoHS

Spool of 100
1+$310.760
5+$276.400
10+$262.600
-
Silicone Rubber
-
White
22AWG
-
-
7 x 30AWG
-
30.5m
-
100ft
200°C
0.35mm²
5kV
Silver Plated Copper
1.778mm
UL VW-1
-
02F8335

RoHS

Date/Lot Code

Reel of 100
Reel
1+$152.660
5+$139.090
10+$130.400
25+$122.730
-
PVC
-
Black
16AWG
-
-
26 x 30AWG
-
30.5m
-
100ft
105°C
1.32mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K2719

RoHS

Date/Lot Code

Reel of 100
Reel
1+$149.520
5+$133.140
10+$126.560
25+$124.030
-
TFE
-
Black
24AWG
-
-
7 x 32AWG
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
89K8218

RoHS

Reel of 100
Reel
1+$453.070
5+$402.760
10+$382.530
-
PTFE
-
White
18AWG
-
-
19 x 30AWG
-
30.5m
-
100ft
200°C
0.96mm²
600V
Silver Plated Copper
1.753mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F5581

RoHS

Reel of 100
Reel
1+$240.380
5+$213.910
10+$203.270
-
PTFE
-
Black
20AWG
-
-
19 x 32AWG
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
02F6745

RoHS

Date/Lot Code

Reel of 100
Reel
1+$98.680
5+$87.900
10+$83.130
25+$79.600
50+$73.350
-
PVC
-
Red
20AWG
-
-
10 x 30AWG
-
30.5m
-
100ft
80°C
0.51mm²
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
98K9411

RoHS

Each
1+$59.360
10+$53.300
50+$49.940
100+$46.990
-
PVC
-
Green, Yellow
18AWG
-
-
24 x 0.2mm
-
100m
-
328ft
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
03F1898

RoHS

Reel of 1000
Reel
1+$986.900
2+$948.030
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
-
305m
-
1000ft
105°C
-
300V
Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
-
25M3595

RoHS

Each
1+$181.720
10+$162.160
50+$146.620
100+$133.970
-
PVC
-
Green, Yellow
14AWG
-
-
-
-
100m
-
328ft
70°C
2.5mm²
600V
Tinned Copper
3.7mm
-
MULTI-STANDARD SC 2.1 Series
02F5861

RoHS

Reel of 100
Reel
1+$157.630
5+$129.260
10+$121.190
25+$114.060
-
PTFE
-
Black
20AWG
-
-
19 x 32AWG
-
30.5m
-
100ft
200°C
-
300V
Silver Plated Copper
1.727mm
MIL-W-16878/5, UL 1180
-
02F8225

RoHS

Date/Lot Code

Reel of 100
Reel
1+$82.890
5+$73.850
10+$68.960
25+$66.030
50+$60.850
-
PVC
-
Blue
22AWG
-
-
7 x 30AWG
-
30.5m
-
100ft
105°C
0.35mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K2840

RoHS

Reel of 100
Reel
1+$678.260
5+$652.030
10+$629.540
-
PVC
-
White
12AWG
-
-
65 x 30AWG
-
30.5m
-
100ft
105°C
-
600V
Copper
4.013mm
CSA AWM I, CSA TEW, UL 1015, UL 1230
-
96F8348

RoHS

Date/Lot Code

Reel of 100
Reel
1+$114.990
5+$102.410
10+$97.360
25+$93.780
50+$86.420
-
PVC
-
Green, Yellow
18AWG
-
-
16 x 30AWG
-
30.5m
-
100ft
105°C
0.81mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1-25 of 7726 items
of 310 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M