Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No2842/1 RD005
Newark Part No.02F9384
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.340 |
| 3+ | $179.150 |
| 5+ | $171.990 |
| 10+ | $164.820 |
| 25+ | $154.580 |
| 50+ | $146.390 |
| 100+ | $139.230 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$187.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2842/1 RD005
Newark Part No.02F9384
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorRed
Wire Gauge28AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA0.08mm²
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.64mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2842/1 RD005 is a 100ft red Hook-up Wire with solid silver-plated copper conductor and PTFE insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- 1.25Lbs Maximum pull tension
- NEMA HP3-ETXBCA
- 0.05µH/ft Nominal inductance
- -60 to 200°C Temperature range
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.64mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
0.08mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate