Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2841/1 BR005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02F9368
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $175.130 |
| 3+ | $167.470 |
| 5+ | $160.770 |
| 10+ | $154.070 |
| 25+ | $144.500 |
| 50+ | $136.850 |
| 100+ | $130.150 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$175.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2841/1 BR005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02F9368
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBrown
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA0.051mm²
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.559mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2841/1 BR005 is a 100ft brown Hook-up Wire with solid silver-plated copper conductor and PTFE insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- 0.79Lbs Maximum pull tension
- NEMA HP3-ETXBBA
- 0.06µH/ft Nominal inductance
- -60 to 200°C Temperature range
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.559mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
0.051mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
