Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $300.200 |
Price for:Spool of 100
Minimum: 10
Multiple: 10
$3,002.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No275002201 NA005Copy
Newark Part No.19M8449
Technical Datasheet
Cable ShieldingShielded
No. of Conductors1Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorNatural
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialETFE
External Diameter2.39mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 275002201 NA005 is a 100ft 1-conductor 22AWG 600V natural Manhattan™ shielded high/low temperature cable with stranded tinned copper conductors, ETFE insulation, tinned copper braid shield, 85% coverage and natural ETFE jacket. Conductor color coding as per SAE AS22759/16.
- 9.2lbs Maximum pull tension
- -55°C to 150°C Temperature range
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Power Management
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Natural
Conductor Material
Tinned Copper
External Diameter
2.39mm
Product Range
-
No. of Conductors
1Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
ETFE
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
