Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No25106 BK199
Newark Part No.26C2843
Product RangeXtra-Guard 2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $8.960 |
Price for:1 Foot
Minimum: 5000
Multiple: 1000
$44,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No25106 BK199
Newark Part No.26C2843
Product RangeXtra-Guard 2 Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors6Conductor
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPU
External Diameter6.35mm
Voltage Rating300V
Product RangeXtra-Guard 2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 25106 BK199 is a 6-core Shielded Cable with tinned copper conductor and a semi-rigid PVC insulator. This multi-core cable comes with a black polyurethane jacket, nylon ripcord, aluminium/polyester/aluminium Supra-Shield® foil tape shield and tinned copper braid shield (70% minimum coverage). The Xtra-Guard® 2 heavy-duty cable for use in industrial applications where abrasion and mechanical abuse is common.
- Sunlight, oil and abrasion resistant
- Fast, easy stripping of insulation and jacket
- Provides extreme resistance to cut-through and physical damage
- Designed with moderate to high resistance to most oils, solvents, chemicals and fuels
- 42lbs Maximum pull tension
- 65pf/ft at 1kHz Nominal ground capacitance
- 0.18µH/ft Nominal inductance
Applications
Industrial, Automotive, Defence, Military & Aerospace
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
6.35mm
Product Range
Xtra-Guard 2 Series
No. of Conductors
6Conductor
Conductor Area CSA
0.35mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PU
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate