
| Quantity | Price |
|---|---|
| 50+ | $531.770 |
Product Information
Product Overview
The 25096 BK005 from Alpha Wire is an Xtra-Guard® 2 oil and abrasion resistant 300V foil shielded multiconductor cable for use in industrial applications where abrasion and mechanical abuse is common. Xtra-Guard® 2 cable brings high performance and reliability to the biggest challenges in the toughest environments. Its specially formulated, rugged polyurethane jacket offers three times the tear and abrasion resistance of ordinary PVC. This foil-shielded cable uses a sturdy aluminium/polyester shield for moderate EMI needs, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy. Nylon ripcord for easy jacket stripping. Its round construction makes it easier to install, seal and route.
- Oil and abrasion resistant to withstand mechanical abuse and physical damage
- Six 24AWG (7x32) stranded tinned copper conductors
- Premium PVC insulation with 0.010" (0.25mm) thickness
- Sturdy aluminum/polyester foil shield for moderate EMI needs
- Black, specially formulated Xtra-rugged polyurethane jacket offers UV light stability, tear, cut-through and abrasion resistance
- Moderate to high resistance to most oils, solvents, chemicals and fuels
- Nylon ripcord for fast, easy jacket stripping
- Operating temperature range from -30°C to +90°C
- Superior low-temperature flexibility to -30°C
- Voltage rated 300V
- Meets UL AWM style 20668, CSA AWM I/II A/B FT1 specifications; Passes UL VW-1 and CSA FT4 flame tests
- UL listed, UL recognized, CSA certified, CE compliant
Applications
Industrial, Manufacturing, Automotive, Aerospace, Automation & Process Control, Mining, Oil & Gas
Technical Specifications
Shielded
24AWG
100ft
Black
Tinned Copper
5.21mm
Xtra-Guard 2 Series
6Conductor
0.23mm²
30.5m
7 x 32AWG
PUR
300V
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
