Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No25054 BK005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AC9625
Product RangeXtra-Guard 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3+ | $489.650 |
| 10+ | $484.700 |
Price for:Spool of 100
Minimum: 3
Multiple: 3
$1,468.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No25054 BK005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AC9625
Product RangeXtra-Guard 2 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge20AWG
Conductor Area CSA0.56mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialPUR
External Diameter6.05mm
Voltage Rating300V
Product RangeXtra-Guard 2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 25054 BK005 from Alpha Wire is an Xtra-Guard® 2 oil and abrasion resistant 300V unshielded, multiconductor cable. Xtra-Guard cable brings high performance and reliability to the biggest challenges in the toughest environments. The unshielded cables provide the smallest cable diameter for use in low-noise controlled environments. Its round construction makes it easier to install, seal and route.
- Oil and abrasion resistant to withstand mechanical abuse and physical damage
- Four color-coded 20AWG (7x28) stranded tinned copper conductors
- Premium PVC insulation with 0.016" (0.41mm) thickness
- Black, specially formulated Xtra-rugged polyurethane jacket offers UV light stability, tear, cut-through and abrasion resistance
- Moderate to high resistance to most oils, solvents, chemicals and fuels
- Nylon ripcord for easy jacket stripping
- Operating temperature range from -30°C to +90°C
- Superior low-temperature flexibility to -30°C
- Voltage rated 300V
- Meets UL AWM style 20668, CSA AWM I/II A/B FT1 specifications; Passes UL VW-1 and CSA FT4 flame tests
- UL listed, UL recognized, CSA certified, CE compliant
Applications
Industrial, Manufacturing, Automotive, Aerospace, Automation & Process Control, Mining, Oil & Gas
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
6.05mm
Product Range
Xtra-Guard 2 Series
No. of Conductors
4Conductor
Conductor Area CSA
0.56mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PUR
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
