Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.140 |
| 3+ | $138.290 |
| 5+ | $132.640 |
| 10+ | $124.180 |
| 25+ | $115.150 |
| 50+ | $109.500 |
| 100+ | $103.860 |
| 250+ | $98.210 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$150.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2400C SL005
Newark Part No.92F9240
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge24AWG
Conductor Area CSA0.229mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.96mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2400C SL005 is a 2-conductor Shielded Cable with 24AWG tinned copper conductor and gray PVC jacket. This multicore cable comes with an aluminum/Mylar tape shield. The cable meets special needs, such as low capacitance for extended transmission of digital signals, such as the extra flexibility of rubber insulation and jacket or excellent shielding for electrically noisy environments.
- Foil shielding
- 20.5pf/ft at 1kHz Conductor to conductor nominal capacitance
- 37pf/ft at 1kHz Nominal ground capacitance
- 81Ω Characteristic impedance
- 0.22µH/ft Nominal inductance
- 25Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -20 to 75°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
3.96mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.229mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
