Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2155 NA003Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68Y4625
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,165.630 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$1,165.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2155 NA003Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68Y4625
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialBrass
Sleeving ColourNatural
Internal Diameter3.175mm
Length - Metric76.2m
Length - Imperial250ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
76.2m
Product Range
-
Sleeving Material
Brass
Internal Diameter
3.175mm
Length - Imperial
250ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
