Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1937/3 BK003
Newark Part No.98F5355
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,909.800 |
Price for:Spool of 250
Minimum: 4
Multiple: 1
$11,639.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1937/3 BK003
Newark Part No.98F5355
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge12AWG
Conductor Area CSA3.29mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size65 x 30AWG
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter15.748mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
12AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
15.748mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
3.29mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
65 x 30AWG
Jacket Material
Polychloroprene
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate