Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.740 |
| 3+ | $155.420 |
| 5+ | $149.070 |
| 10+ | $139.560 |
| 25+ | $129.410 |
| 50+ | $123.070 |
| 100+ | $116.720 |
| 250+ | $110.380 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$168.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1895L SL005Copy
Newark Part No.73R0661
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA0.51mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 0.32mm
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter4.6mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Copper
External Diameter
4.6mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.51mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.32mm
Jacket Material
LSZH
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
