Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1857 WS005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F7344
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $91.490 |
| 100+ | $86.780 |
| 250+ | $82.060 |
Price for:Reel of 100
Minimum: 50
Multiple: 50
$4,574.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1857 WS005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F7344
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite, Grey
Wire Gauge18AWG
No. of Max Strands x Strand Size7 x 26AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.9mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.73mm
Approval SpecificationMIL-DTL-16878/1 (Type B)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.73mm
Product Range
-
Jacket Color
White, Grey
No. of Max Strands x Strand Size
7 x 26AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.9mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
