0
0 Items$0.00

White, Grey Hook Up Wire :

29 Products Found
Find a huge range of White, Grey Hook Up Wire at Newark Electronics. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F8313

RoHS

Date/Lot Code

Reel of 100
Reel
50+$85.510
100+$81.100
250+$76.700
PVC
White, Grey
18AWG
16 x 30AWG
30.5m
100ft
105°C
0.81mm²
300V
Tinned Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
98B9376

RoHS

Spool of 1000
1+$254.830
10+$252.260
PVC
White, Grey
24AWG
7 x 32AWG
305m
1000ft
105°C
0.23mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
99B3600

RoHS

Spool of 100
50+$105.070
100+$99.920
PVC
White, Grey
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.23mm²
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
02F7401

RoHS

Reel of 1000
Reel
5+$507.400
PVC
White, Grey
16AWG
19 x 29AWG
305m
1000ft
105°C
1.23mm²
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
02F6760

RoHS

Reel of 100
Reel
50+$72.580
100+$68.840
250+$65.100
PVC
White, Grey
20AWG
10 x 30AWG
30.5m
100ft
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
02F8646

RoHS

Reel of 1000
Reel
5+$403.110
10+$399.040
PVC
White, Grey
20AWG
19 x 32AWG
305m
1000ft
105°C
0.62mm²
600V
Tinned Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
89K8070

RoHS

Reel of 1000
Reel
5+$284.050
10+$281.190
PVC
White, Grey
26AWG
7 x 34AWG
305m
1000ft
105°C
0.14mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
28B6545

RoHS

Reel of 100
Reel
50+$97.660
100+$92.880
PVC
White, Grey
16AWG
26 x 30AWG
30.5m
100ft
80°C
1.32mm²
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
02F8199

RoHS

Reel of 100
Reel
50+$53.110
100+$50.370
250+$47.630
PVC
White, Grey
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.23mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
93B8726

RoHS

Reel of 1000
Reel
5+$490.050
10+$485.100
PVC
White, Grey
18AWG
16 x 30AWG
305m
1000ft
80°C
0.81mm²
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F7111

RoHS

Spool of 100
1+$84.240
3+$77.590
5+$74.420
10+$69.670
25+$64.610
More Pricing...
PVC
White, Grey
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F8237

RoHS

Reel of 100
Reel
50+$60.210
100+$57.100
250+$54.000
PVC
White, Grey
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.35mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
85K9665

RoHS

Spool of 1000
5+$472.330
10+$423.670
25+$395.040
50+$389.320
PVC
White, Grey
18AWG
19 x 30AWG
305m
1000ft
105°C
0.96mm²
600V
Tinned Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F6741

RoHS

Reel of 1000
Reel
5+$303.180
10+$300.120
PVC
White, Grey
22AWG
7 x 30AWG
305m
1000ft
80°C
0.35mm²
1kV
Tinned Copper
1.63mm
MIL-W-76 B Type MW
28B6544

RoHS

Reel of 1000
Reel
5+$574.720
PVC
White, Grey
16AWG
26 x 30AWG
305m
1000ft
80°C
1.32mm²
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
02F7035

RoHS

Reel of 100
Reel
50+$56.280
100+$53.380
250+$50.480
PVC
White, Grey
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.14mm²
600V
Tinned Copper
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
89K8167

RoHS

Spool of 1000
1+$314.720
10+$311.550
PVC
White, Grey
20AWG
10 x 30AWG
305m
1000ft
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7344

RoHS

Reel of 100
Reel
50+$91.490
100+$86.780
250+$82.060
PVC
White, Grey
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.9mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
34C3534

RoHS

Reel of 100
Reel
50+$120.450
100+$114.250
250+$108.040
PVC
White, Grey
22AWG
19 x 34AWG
30.5m
100ft
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F6722

RoHS

Reel of 100
Reel
50+$61.080
100+$57.930
250+$54.780
PVC
White, Grey
22AWG
7 x 30AWG
30.5m
100ft
80°C
0.35mm²
1kV
Tinned Copper
1.63mm
MIL-W-76 B Type MW
85K9651

RoHS

Reel of 1000
Reel
5+$316.010
10+$312.820
PVC
White, Grey
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F8351

RoHS

Reel of 100
Reel
50+$121.430
100+$115.170
250+$108.910
PVC
White, Grey
16AWG
26 x 30AWG
30.5m
100ft
105°C
1.32mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7130

RoHS

Spool of 1000
1+$287.500
10+$284.600
PVC
White, Grey
22AWG
7 x 30AWG
305m
1000ft
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F8551

RoHS

Date/Lot Code

Reel of 100
Reel
50+$92.010
100+$87.260
250+$82.520
PVC
White, Grey
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.24mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
89K8076

RoHS

Reel of 1000
Reel
5+$320.410
10+$317.170
PVC
White, Grey
24AWG
19 x 36AWG
305m
1000ft
105°C
0.24mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
1-25 of 29 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M