Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1854 RD005
Newark Part No.02F7058
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.490 |
| 3+ | $71.370 |
| 5+ | $68.460 |
| 10+ | $64.090 |
| 25+ | $59.430 |
| 50+ | $56.520 |
| 100+ | $53.600 |
| 250+ | $50.690 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$77.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1854 RD005
Newark Part No.02F7058
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.23mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.12mm
Approval SpecificationMIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1854 RD005 is a 100ft red Hook-up Wire with tinned copper conductor and PVC insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- 3.5Lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
- -55 to 105°C Temperature range
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.12mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.23mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1854 RD005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate