Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1852 RD001
Newark Part No.02F7001
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $259.760 |
| 10+ | $257.140 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$259.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1852 RD001
Newark Part No.02F7001
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA0.072mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter0.864mm
Approval SpecificationMIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1852 RD001
5 Products Found
Product Overview
The 1852 RD001 is a 1000ft red Hook-up Wire with tinned copper conductor and PVC insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- 1.37Lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
- -55 to 105°C Temperature range
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.864mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.072mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability