Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No172619 VI001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22C7556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $278.320 |
| 5+ | $236.710 |
| 10+ | $212.320 |
| 25+ | $197.980 |
| 50+ | $195.110 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$278.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No172619 VI001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22C7556
Technical Datasheet
Jacket MaterialPVC
Jacket ColorViolet
Wire Gauge26AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter1mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1mm
Product Range
-
Jacket Color
Violet
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
