Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,196.790 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$4,196.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1715 SL001Copy
Newark Part No.02F8857
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorSlate
No. of Max Strands x Strand Size26 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.604mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
6.604mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.52mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
26 x 34AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
