Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1710 SL005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02F8808
Your Part Number
2 In Stock
| Quantity | Price |
|---|---|
| 1+ | $441.230 |
| 10+ | $436.780 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$441.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1710 SL005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02F8808
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.842mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1710 SL005 is a 2-core Shielded Cable with tinned copper conductor and a polyethylene insulator. This multi-core cable comes with a slate PVC jacket and tinned copper braid shield (90% coverage). A braided copper shield provides good protection against higher frequency EMI.
- 17.1lbs Maximum pull tension
- 30pf/ft at 1kHz Nominal ground capacitance
- 0.23µH/ft Nominal inductance
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control, Consumer Electronics, Portable Devices
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
5.842mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
