Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1655 WH001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92F9640
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $8,420.520 |
Price for:Reel of 1000
Minimum: 5
Multiple: 1
$42,102.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1655 WH001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92F9640
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite
Wire Gauge8AWG
No. of Max Strands x Strand Size133 x 29AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter6.6mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
8AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
600V
External Diameter
6.6mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
133 x 29AWG
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
