Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1635 BK005
Newark Part No.02F8836
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.430 |
| 3+ | $211.750 |
| 5+ | $203.280 |
| 10+ | $194.810 |
| 25+ | $182.710 |
| 50+ | $173.030 |
| 100+ | $164.560 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$221.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1635 BK005
Newark Part No.02F8836
Technical Datasheet
Jacket MaterialEPR Rubber
Jacket ColorBlack
Wire Gauge20AWG
No. of Max Strands x Strand Size41 x 36AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
Conductor Area CSA0.52mm²
Voltage Rating3kV
Conductor MaterialTinned Copper
External Diameter3.35mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
EPR Rubber
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
3kV
External Diameter
3.35mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
41 x 36AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.52mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate