Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1299/10C SL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86K6710
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $479.670 |
| 2+ | $456.050 |
| 5+ | $435.320 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$479.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1299/10C SL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86K6710
Technical Datasheet
Cable ShieldingShielded
No. of Conductors10Conductor
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.807mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1299/10C SL005 is a 10-conductor Shielded Cable with 22AWG tinned copper conductor and slate PVC jacket. This multicore cable comes with an aluminum/Mylar tape shield. The cable meets special needs, such as low capacitance for extended transmission of digital signals, such as the extra flexibility of rubber insulation and jacket or excellent shielding for electrically noisy environments.
- Foil shielding
- 50pf/ft at 1kHz Conductor to conductor nominal capacitance
- 90pf/ft at 1kHz Nominal ground capacitance
- 0.18µH/ft Nominal inductance
- -20 to 80°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
6.807mm
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
