Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,103.640 |
Price for:Spool of 100
Minimum: 10
Multiple: 10
$11,036.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1275 SL005
Newark Part No.04F3471
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors5Conductor
Wire Gauge14AWG
Conductor Area CSA2.08mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size19 x 0.373mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter14.478mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1275 SL005 is a 5-core Unshielded Cable with tinned copper conductor and a PVC insulator. This multi-core cable comes with a slate PVC jacket and clear polyester wrap.
- 161lbs Maximum pull tension
- 0.21µH/ft Nominal inductance
- 2.8Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control, Consumer Electronics, Portable Devices
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
14.478mm
Product Range
-
No. of Conductors
5Conductor
Conductor Area CSA
2.08mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 0.373mm
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate