Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1233 SV005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F7907
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $813.180 |
| 2+ | $796.920 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$813.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1233 SV005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F7907
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourSilver
Internal Diameter-
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1233 SV005 is a 100ft Flat Wire Braid Sleeve made of tinned copper with solid stranding. It is an exceptional low resistance way to create a point-to-point ground strap. It provides excellent EMI protection and generous expansion for flexibility during installation. It is ideal for medical, food + beverage and semiconductor applications because it continuously reduces bacterial contamination, achieving 99.9% reduction within two hours of exposure.
- Attractive alternative to standard copper braid
Applications
Medical, Consumer Electronics, Agriculture
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
30.5m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
-
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
