Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1233/2 SV002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F7905
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,656.330 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$3,656.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1233/2 SV002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F7905
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving ColourSilver
Internal Diameter-
Length - Metric152.4m
Length - Imperial500ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
152.4m
Product Range
-
Sleeving Material
Copper
Internal Diameter
-
Length - Imperial
500ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
