Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1115 MC005
Newark Part No.92F6756
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $384.840 |
| 3+ | $347.120 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$384.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1115 MC005
Newark Part No.92F6756
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge30AWG
Conductor Area CSA0.05mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorMulti-colored
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter1.63mm
Voltage Rating200V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Color
Multi-colored
Conductor Material
Copper
External Diameter
1.63mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.05mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
200V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate