Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,157.840 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,157.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1115 MC001Copy
Newark Part No.92F6755
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge30AWG
Conductor Area CSA0.05mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 38AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter1.524mm
Voltage Rating200V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
30AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
1.524mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.05mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 38AWG
Jacket Material
PVC
Voltage Rating
200V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
