Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIT
Manufacturer Part NoEUROPLUS FLEX 37-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC3720
Product RangeEuroPlus Flex 37
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.370 |
| 5+ | $15.060 |
| 10+ | $14.760 |
| 25+ | $14.450 |
| 50+ | $14.140 |
| 100+ | $13.830 |
| 250+ | $13.530 |
Price for:Each
Minimum: 1
Multiple: 1
$15.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part NoEUROPLUS FLEX 37-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC3720
Product RangeEuroPlus Flex 37
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlack
External Height - Imperial2.17"
External Height - Metric55mm
External Width - Imperial14.57"
External Width - Metric370mm
External Depth - Imperial11.61"
External Depth - Metric295mm
Product RangeEuroPlus Flex 37
SVHCNo SVHC (04-Feb-2026)
Product Overview
EUROPLUS FLEX 37-10 is an assortment box with 10 insert bins. It is variable and versatile assortment boxes with “pizzazz” cleverly dimensioned insert bins with three extra compartments offer plenty of space for items such as folding rulers and screwdrivers. The removable scale insert can be used as a measuring tool (cm/inch). It provides reliable organization and clear view of items such as office supplies, supplies, electrical sleeves, hardware, fittings etc.
- Organized, secure assorting due to the locking knobs in the lid
- Safe and secure, locking knobs prevent insert bins from shifting
- Useful, scale insert with cm/inch
- Outside dimension (W x D x H) is 14.56 x 11.61 x 2.16inch
- Clever, wire-rack system holding 4x EuroPlus Flex 37 (see p. 72)
- Storage space for a thousand and one uses
- EuroPlus insert bins for EuroPlus Flex 37/1
- Clear view at a glance
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
55mm
External Width - Metric
370mm
External Depth - Metric
295mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PP (Polypropylene)
External Height - Imperial
2.17"
External Width - Imperial
14.57"
External Depth - Imperial
11.61"
Product Range
EuroPlus Flex 37
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
