Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS7C316098B-10TIN
Newark Part No.82AK3858
Your Part Number
Technical Datasheet
127 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.130 |
| 5+ | $25.730 |
| 10+ | $24.180 |
| 25+ | $22.790 |
| 50+ | $21.240 |
| 100+ | $20.770 |
| 250+ | $20.150 |
Price for:Each
Minimum: 1
Multiple: 1
$27.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS7C316098B-10TIN
Newark Part No.82AK3858
Technical Datasheet
SRAM TypeAsynchronous
Memory Density16Mbit
Memory Configuration1024K x 16bit
IC Case / PackageTSOP-II
No. of Pins54Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AS7C316098B-10TIN is a 1024K X 16bit high speed CMOS SRAM. It is a 16M-bit high speed CMOS static random access memory organized as 1024K words by 16 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It operates from a single power supply of 3.3V and all inputs and outputs are fully TTL compatible.
- Fast access time : 10ns
- Low power consumption: 70mA (typ) operating current, 4mA(typ) standby current
- Single 3.3V power supply
- All inputs and outputs TTL compatible
- Fully static operation, tri-state output
- Data retention voltage is 1.5V (minimum)
- 54-pin 400mil TSOP-II package
- Industrial temperature range from -40°C to 85°C
Technical Specifications
SRAM Type
Asynchronous
Memory Configuration
1024K x 16bit
No. of Pins
54Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Memory Density
16Mbit
IC Case / Package
TSOP-II
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate