
| Manufacturer | ALLIANCE MEMORY |
|---|---|
| Manufacturer Part No | AS4C2M32S-7BCNCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 82AK3790 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.130 |
Product Information
| Manufacturer | ALLIANCE MEMORY |
|---|---|
| Manufacturer Part No | AS4C2M32S-7BCNCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 82AK3790 |
| Technical Datasheet | |
| DRAM Type | SDRAM |
| Memory Density | 64Mbit |
| Memory Configuration | 2M x 32bit |
| Clock Frequency Max | 143MHz |
| IC Case / Package | TFBGA |
| No. of Pins | 90Pins |
| Supply Voltage Nom | 3.3V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AS4C2M32S-7BCN is a 2M x 32bit synchronous DRAM (SDRAM). The 64Mb SDRAM is a high-speed CMOS synchronous DRAM containing 64 Mbits. It is internally configured as a quad 512K x 32 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the 512K x 32bit banks is organized as 2048 rows by 256 columns by 32 bits. Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command. By having a programmable mode register, the system can choose the most suitable modes to maximize its performance. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. It is well suited for applications requiring high memory bandwidth.
- Fully synchronous operation, internal pipelined architecture
- Four internal banks (512K x 32bit x 4bank)
- Programmable mode, CAS latency: 2 or 3, burst length: 1, 2, 4, 8, or full page
- Burst type: sequential or interleaved, burst-read-single-write, burst stop function
- Individual byte controlled by DQM0-3, auto refresh and self refresh
- 4096 refresh cycles/64ms, single +3.3V ±0.3V power supply
- LVTTL interface
- 143MHz frequency
- 90-ball TFBGA package
- Commercial temperature range from 0 to 70°C
Technical Specifications
| DRAM Type | SDRAM |
|---|---|
| Memory Configuration | 2M x 32bit |
| IC Case / Package | TFBGA |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Memory Density | 64Mbit |
|---|---|
| Clock Frequency Max | 143MHz |
| No. of Pins | 90Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Alternatives for AS4C2M32S-7BCN
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
