New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. DRAM
                                                                                                    Print Page

                                                                                                    AS4C128M16D2A-25BCN

                                                                                                    DRAM, DDR2, 2 Gbit, 128M x 16bit, 400 MHz, FBGA, 84 Pins

                                                                                                    ALLIANCE MEMORY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ALLIANCE MEMORY AS4C128M16D2A-25BCN
                                                                                                    ManufacturerALLIANCE MEMORY
                                                                                                    Manufacturer Part NoAS4C128M16D2A-25BCN
                                                                                                    Newark Part No.82AK3774
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    209 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.240
                                                                                                    10+$15.170
                                                                                                    25+$14.760
                                                                                                    50+$13.290
                                                                                                    100+$12.550
                                                                                                    250+$10.990
                                                                                                    500+$10.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ALLIANCE MEMORY
                                                                                                    ManufacturerALLIANCE MEMORY
                                                                                                    Manufacturer Part NoAS4C128M16D2A-25BCN
                                                                                                    Newark Part No.82AK3774
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DRAM TypeDDR2
                                                                                                    Memory Density2Gbit
                                                                                                    Memory Configuration128M x 16bit
                                                                                                    Clock Frequency Max400MHz
                                                                                                    IC Case / PackageFBGA
                                                                                                    No. of Pins84Pins
                                                                                                    Supply Voltage Nom1.8V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    AS4C128M16D2A-25BCN 2Gb DDR2 is a high-speed CMOS double-data rate-two (DDR2), synchronous dynamic random-access memory (SDRAM) containing 2048 Mbits in a 16-bit wide data I/Os. It is internally configured as an 8-bank DRAM, 8 banks x 16Mb addresses x 16 I/Os. The device is designed to comply with DDR2 DRAM key features such as posted CAS# with additive latency, write latency= read latency -1, off-chip driver (OCD) impedance adjustment, and on-die termination(ODT). All of the control and address inputs are synchronized with a pair of externally supplied differential clocks. The address bus is used to convey row, column, and bank address information in RAS #, CAS# multiplexing style. Accesses begin with the registration of a bank activate command, and then it is followed by a read or write command. A sequential and gapless data rate is possible depending on the burst length, CAS latency, and speed grade of the device.

                                                                                                    • JEDEC standard compliant, JEDEC standard 1.8V I/O (SSTL-18-compatible)
                                                                                                    • Power supplies: VDD and VDDQ=+1.8V ± 0.1V
                                                                                                    • Supports JEDEC clock jitter specification, fully synchronous operation
                                                                                                    • Differential clock, CK and CK#, bidirectional single/differential data strobe - DQS & DQS#
                                                                                                    • Fast clock rate: 400MHz, 8 internal banks for concurrent operation, auto refresh and self refresh
                                                                                                    • 4-bit prefetch architecture, internal pipeline architecture, precharge and active power down
                                                                                                    • Programmable mode and extended mode registers, posted CAS# additive latency (AL): 0, 1, 2, 3, 4, 5
                                                                                                    • Burst type: sequential / interleave, DLL enable/disable, on-die termination (ODT)
                                                                                                    • Off-chip driver (OCD), impedance adjustment, adjustable data-output drive strength
                                                                                                    • 128Mx 16 Org, commercial temperature range from 0°C to 85°C, 84-ball FBGA package

                                                                                                    Technical Specifications

                                                                                                    DRAM Type

                                                                                                    DDR2

                                                                                                    Memory Configuration

                                                                                                    128M x 16bit

                                                                                                    IC Case / Package

                                                                                                    FBGA

                                                                                                    Supply Voltage Nom

                                                                                                    1.8V

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Memory Density

                                                                                                    2Gbit

                                                                                                    Clock Frequency Max

                                                                                                    400MHz

                                                                                                    No. of Pins

                                                                                                    84Pins

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for AS4C128M16D2A-25BCN

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.