
| Manufacturer | ALLIANCE MEMORY |
|---|---|
| Manufacturer Part No | AS29CF010-55CCINCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 82AK3770 |
| Product Range | 5V Parallel NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.040 |
Product Information
| Manufacturer | ALLIANCE MEMORY |
|---|---|
| Manufacturer Part No | AS29CF010-55CCINCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 82AK3770 |
| Product Range | 5V Parallel NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Parallel NOR |
| Memory Density | 1Mbit |
| Memory Configuration | 128K x 8bit |
| Interfaces | Parallel |
| IC Case / Package | LCC |
| No. of Pins | 32Pins |
| Clock Frequency Max | - |
| Access Time | 55ns |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Supply Voltage Nom | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 5V Parallel NOR Flash Memories |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AS29CF010-55CCIN is a 128K X 8bit CMOS 5.0volt-only, uniform sector flash memory. It is organized as 131,072 bytes of 8bits each. The 128Kbytes of data are further divided into four sectors for flexible sector erase capability. It can also be programmed in standard EPROM programmers. It has the first toggle bit, I/O6, which indicates whether an embedded program or erase is in progress, or it is in the erase suspend. Besides the I/O6 toggle bit, it has a second toggle bit, I/O2, to indicate whether the addressed sector is being selected for erase. It also offers the ability to program in the erase suspend mode. It offers access times of 55ns allowing high-speed microprocessors to operate without wait states. It is entirely software command set compatible with the JEDEC single-power-supply Flash standard. The hardware sector protection feature disables operations for both programs and erases any combination of the sectors of memory. This can be achieved via programming equipment.
- 5.0V ± 10% for read and write operations, access times: 55ns (maximum)
- 20mA typical active read current, 30mA typical program/erase current, 1μA typical CMOS standby
- Flexible sector architecture, 32KbyteX4 sectors, any combination of sectors can be erased
- Embedded program algorithm automatically writes and verifies bytes at specified addresses
- Minimum 100,000 program/erase cycles per sector
- 20-year data retention at 125°C, reliable operation for the life of the system
- Compatible with JEDEC-standards, superior inadvertent write protection
- Provides a software method for detecting the completion of program or erase operations
- 32-pin PLCC package
- Industrial operating temperature range from -40°C to 85°C
Technical Specifications
| Flash Memory Type | Parallel NOR |
|---|---|
| Memory Configuration | 128K x 8bit |
| IC Case / Package | LCC |
| Clock Frequency Max | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Product Range | 5V Parallel NOR Flash Memories |
| SVHC | No SVHC (04-Feb-2026) |
| Memory Density | 1Mbit |
|---|---|
| Interfaces | Parallel |
| No. of Pins | 32Pins |
| Access Time | 55ns |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Alternatives for AS29CF010-55CCIN
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991.b.1.a |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
