Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoUDN2559B-T
Newark Part No.87K5085
Your Part Number
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoUDN2559B-T
Newark Part No.87K5085
Technical Datasheet
Supply Voltage Min4.75V
Supply Voltage Max7V
No. of Outputs4Outputs
Output Voltage60V
Output Current700mA
Driver Case StyleDIP
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
4.75V
No. of Outputs
4Outputs
Output Current
700mA
Product Range
-
SVHC
To Be Advised
Supply Voltage Max
7V
Output Voltage
60V
Driver Case Style
DIP
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
