Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoUCN5841A
Newark Part No.09F1597
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max15V
No. of Outputs-
Output Voltage-
Output Current500mA
Driver Case StyleDIP
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
-
Output Current
500mA
Product Range
-
SVHC
To Be Advised
Supply Voltage Max
15V
Output Voltage
-
Driver Case Style
DIP
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
