Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoALT80802KEJJTRCopy
Newark Part No.77AC3488
Your Part Number
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoALT80802KEJJTRCopy
Newark Part No.77AC3488
Technical Datasheet
TopologyBuck, Buck-Boost
LED Driver Type-
Input Voltage Min3.8V
Input Voltage Max50V
Output Voltage Max20V
Output Current Max2A
Output Current Max2A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck, Buck-Boost
Driver Case StyleDFN
No. of Outputs1Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Buck, Buck-Boost
Input Voltage Min
3.8V
Output Voltage Max
20V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
DFN
Switching Frequency
2MHz
LED Driver Type
-
Input Voltage Max
50V
Output Current Max
2A
Switching Frequency Typ
2MHz
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Device Topology
Buck, Buck-Boost
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
