Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS770KCB-150B-PFF-T
Newark Part No.12X7863
Your Part Number
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS770KCB-150B-PFF-T
Newark Part No.12X7863
Technical Datasheet
Quiescent Current10mA
Bandwidth120kHz
Current Sense DirectionBidirectional
Accuracy± 0.5%
Measured Current10mA
Sensor Case StylePFF
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Isolation Voltage4.8kVrms
Sensor IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Quiescent Current
10mA
Current Sense Direction
Bidirectional
Measured Current
10mA
No. of Pins
5Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (07-Jul-2017)
Bandwidth
120kHz
Accuracy
± 0.5%
Sensor Case Style
PFF
Supply Voltage Min
4.5V
Isolation Voltage
4.8kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
