Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS770ECB-200U-PFF-TCopy
Manufacturer Standard Lead Time81 weeks
Newark Part No.
Re-Reel29AH2275RL
Cut Tape29AH2275
Your Part Number
510 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.830 | $8.83 |
| Total Price | $8.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 50+ | $7.160 |
| 100+ | $6.910 |
| 250+ | $6.780 |
| 500+ | $6.540 |
| 1000+ | $6.300 |
| 2500+ | $6.120 |
| 5000+ | $6.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS770ECB-200U-PFF-TCopy
Manufacturer Standard Lead Time81 weeks
Newark Part No.
Re-Reel29AH2275RL
Cut Tape29AH2275
Technical Datasheet
Quiescent Current0
Current Sense DirectionUnidirectional
Bandwidth120kHz
Accuracy± 0.5%
Sensor Case / PackagePFF
Sensor Case StylePFF
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Isolation Voltage4.8kVrms
Sensor IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Quiescent Current
0
Bandwidth
120kHz
Sensor Case / Package
PFF
No. of Pins
5Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
AEC-Q100
Current Sense Direction
Unidirectional
Accuracy
± 0.5%
Sensor Case Style
PFF
Supply Voltage Min
4.5V
Isolation Voltage
4.8kVrms
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
