
Product Information
Product Overview
The ACS756SCA-100B-PFF-T is a fully integrated, hall effect-based Linear Current Sensor IC with 3kVrms voltage isolation and a low-resistance current conductor. The device consists of a precision, low-offset linear hall circuit with a copper conduction path located near the die. Applied current flowing through this copper conduction path generates a magnetic field which the hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the hall transducer. The output of the device has a positive slope (<gt/>VCC/2) when an increasing current flows through the primary copper conduction path (from terminal 4 to terminal 5), which is the path used for current sampling. The internal resistance of this conductive path is 100µΩ typical, providing low power loss.
- Industry-leading noise performance through proprietary amplifier and filter design techniques
- 0.8% at TA=25°C Total output error
- Monolithic hall IC for high reliability
- 100µΩ Internal conductor resistance ultra-low power loss
- 3 to 5V Single supply operation
- 3µs Output rise time in response to step input current
- 20 or 40mV/A Output sensitivity
- Output voltage proportional to AC or DC currents
- Factory-trimmed for accuracy
- Extremely stable output offset voltage
- Nearly zero magnetic hysteresis
Applications
Motor Drive & Control, Power Management, Commercial, Communications & Networking, Industrial, Automotive
Technical Specifications
14mA
120kHz
14mA
5Pins
5.5V
-20°C
-
-
Bidirectional
± 8%
PFF
3V
3kVrms
85°C
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
