Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS723LLCTR-40AU-T
Newark Part No.
Re-Reel29AH2273
Cut Tape29AH2273
Your Part Number
1,272 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.530 | $4.53 |
| Total Price | $4.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $4.220 |
| 25+ | $3.980 |
| 50+ | $3.740 |
| 100+ | $3.480 |
| 250+ | $3.330 |
| 500+ | $3.210 |
| 1000+ | $3.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS723LLCTR-40AU-T
Newark Part No.
Re-Reel29AH2273
Cut Tape29AH2273
Technical Datasheet
Quiescent Current0
Bandwidth80kHz
Current Sense DirectionUnidirectional
Accuracy± 2%
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Isolation Voltage2.4kVrms
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Quiescent Current
0
Current Sense Direction
Unidirectional
Sensor Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Bandwidth
80kHz
Accuracy
± 2%
Sensor Case Style
SOIC
Supply Voltage Min
4.5V
Isolation Voltage
2.4kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
