Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS716KLATR-25CB-T
Newark Part No.80T0024
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS716KLATR-25CB-T
Newark Part No.80T0024
Technical Datasheet
Quiescent Current9mA
Bandwidth120kHz
Current Sense DirectionUnidirectional, Bidirectional
Accuracy± 2.9%
Measured Current9mA
Sensor Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Isolation Voltage3.6kVrms
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Quiescent Current
9mA
Current Sense Direction
Unidirectional, Bidirectional
Measured Current
9mA
No. of Pins
16Pins
Supply Voltage Max
3.6V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Bandwidth
120kHz
Accuracy
± 2.9%
Sensor Case Style
SOIC
Supply Voltage Min
3V
Isolation Voltage
3.6kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate