Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6801SLWTR-T
Newark Part No.31K6672
Your Part Number
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6801SLWTR-T
Newark Part No.31K6672
Technical Datasheet
Supply Voltage Min3.3V
Supply Voltage Max5V
No. of Outputs8Outputs
Output Voltage50V
Output Current350mA
Driver Case StyleSOIC
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
3.3V
No. of Outputs
8Outputs
Output Current
350mA
Product Range
-
SVHC
To Be Advised
Supply Voltage Max
5V
Output Voltage
50V
Driver Case Style
SOIC
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
