Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6271KLPTR-T-1
Newark Part No.12AJ8270
Your Part Number
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6271KLPTR-T-1
Newark Part No.12AJ8270
Technical Datasheet
TopologyBoost, Buck, Buck-Boost, SEPIC
LED Driver Type-
Input Voltage Min4.2V
Input Voltage Max50V
Output Voltage Max53.3V
Output Current Max-
Output Current Max-
Switching Frequency Typ700kHz
IC MountingSurface Mount
IC Case / PackageeTSSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, Buck-Boost, SEPIC
Driver Case StyleeTSSOP-EP
No. of Outputs1Outputs
Switching Frequency700kHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost, SEPIC
Input Voltage Min
4.2V
Output Voltage Max
53.3V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Device Topology
Boost, Buck, Buck-Boost, SEPIC
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
50V
Output Current Max
-
Switching Frequency Typ
700kHz
IC Case / Package
eTSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Driver Case Style
eTSSOP-EP
Switching Frequency
700kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
