Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4982SLPTR-TCopy
Newark Part No.71T9772
Your Part Number
49,111 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $3.220 |
| 25+ | $2.970 |
| 50+ | $2.820 |
| 100+ | $2.680 |
| 250+ | $2.540 |
| 500+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4982SLPTR-TCopy
Newark Part No.71T9772
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current2A
Output Voltage35V
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
2Outputs
Output Voltage
35V
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Driver Case Style
TSSOP
Motor Type
Stepper
Output Current
2A
IC Case / Package
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-20°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
