Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4950ELJTR-T
Newark Part No.71T9769
Your Part Number
1,116 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $2.010 |
| 25+ | $1.870 |
| 50+ | $1.790 |
| 100+ | $1.690 |
| 250+ | $1.610 |
| 500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4950ELJTR-T
Newark Part No.71T9769
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current3.5A
Output Voltage40V
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
40V
No. of Pins
8Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Driver Case Style
SOIC
Motor Type
Brushed DC
Output Current
3.5A
IC Case / Package
SOIC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
