Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3979SLPTR-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel73M8921RL
Cut Tape73M8921
Your Part Number
704 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.440 | $6.44 |
| Total Price | $6.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 50+ | $4.590 |
| 100+ | $4.170 |
| 250+ | $4.150 |
| 500+ | $4.130 |
| 1000+ | $4.120 |
| 2500+ | $4.100 |
| 5000+ | $4.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3979SLPTR-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel73M8921RL
Cut Tape73M8921
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeStepper
No. of Outputs4Outputs
Output Current2.5A
Output Voltage35V
IC Case / PackageTSSOP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
4Outputs
Output Voltage
35V
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Motor Type
Stepper
Output Current
2.5A
IC Case / Package
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
