
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.490 | $4.49 |
| Total Price | $4.49 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 50+ | $3.120 |
| 100+ | $2.820 |
| 250+ | $2.690 |
| 500+ | $2.680 |
| 1000+ | $2.630 |
| 2500+ | $2.570 |
| 5000+ | $2.520 |
Product Information
Product Overview
A3950SLPTR-T is a DMOS full-bridge motor driver. It is designed for PWM (pulse-width modulated) control of DC motors, the A3950 is capable of peak output currents to ±2.8A and operating voltages to 36V. PHASE and ENABLE input terminals are provided for use in controlling the speed and direction of a DC motor with externally applied PWM control signals. Internal synchronous rectification control circuitry is provided to lower power dissipation during PWM operation. Internal circuit protection includes motor lead short-to-supply/short-to-ground, thermal shutdown with hysteresis, undervoltage monitoring of VBB and VCP, and crossover-current protection.
- Low RDS(on) outputs, overcurrent protection
- Motor lead short-to-supply protection, short-to-ground protection
- Sleep function, synchronous rectification
- Diagnostic output, internal undervoltage lockout (UVLO)
- Crossover-current protection, motor supply current is 6mA typical at (fPWM <lt/> 50KHz)
- Output on resistance is 0.35 ohm typical at (source driver, IOUT = –2.8A, TJ = 25°C)
- Propagation delay time is 600ns typical at (PWM, change to source or sink ON)
- SLEEP input current is 27µA typical at (VIN = 2.7V, TJ = 25°C)
- Crossover delay is 500ns typical at (TJ = 25°C, VBB = 8 to 36V)
- Ambient temperature range from -20°C to 85°C, 16-pin TSSOP package
Technical Specifications
Full-Bridge Motor Driver
1Outputs
36V
16Pins
36V
85°C
-
No SVHC (17-Jan-2022)
TSSOP
Brushed DC
2.8A
TSSOP
8V
-20°C
-
MSL 2 - 1 year
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
