Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALLEGRO MICROSYSTEMS |
|---|---|
| Manufacturer Part No | A3930KJPTR-TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel94AC7437RL Cut Tape94AC7437 |
| Your Part Number | |
| Technical Datasheet |
1,043 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.370 | $7.37 |
| Total Price | $7.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 10+ | $5.690 |
| 100+ | $4.800 |
| 500+ | $4.660 |
| 1000+ | $4.570 |
| 2500+ | $4.470 |
| 10000+ | $4.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALLEGRO MICROSYSTEMS |
|---|---|
| Manufacturer Part No | A3930KJPTR-TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel94AC7437RL Cut Tape94AC7437 |
| Technical Datasheet | |
| IC Type | Motor Controller |
| Motor Type | Three Phase Brushless DC |
| No. of Outputs | 3Outputs |
| Output Current | - |
| Output Voltage | - |
| IC Case / Package | LQFP-EP |
| No. of Pins | 48Pins |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 50V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (17-Jan-2022) |
| Automotive Qualification Standard | AEC-Q100 |
| Driver Case Style | LQFP-EP |
Technical Specifications
| IC Type | Motor Controller |
|---|---|
| No. of Outputs | 3Outputs |
| Output Voltage | - |
| No. of Pins | 48Pins |
| Supply Voltage Max | 50V |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
| Driver Case Style | LQFP-EP |
| Motor Type | Three Phase Brushless DC |
|---|---|
| Output Current | - |
| IC Case / Package | LQFP-EP |
| Supply Voltage Min | 5.5V |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 2 - 1 year |
| Automotive Qualification Standard | AEC-Q100 |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
