Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA2982SLWTR-T
Newark Part No.
Re-Reel51AC1916
Cut Tape51AC1916
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA2982SLWTR-T
Newark Part No.
Re-Reel51AC1916
Cut Tape51AC1916
Technical Datasheet
Supply Voltage Min2.4V
Supply Voltage Max50V
No. of Outputs8Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleWSOIC
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage Min
2.4V
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Max
50V
Output Voltage
50V
Driver Case Style
WSOIC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
